Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weller Erem 2442 Flat Nose Pliers, 146 mm Overall, Straight Tip, 33,5mm Jaw, ESD

RS Stock No.: 182-559Brand: Weller EremManufacturers Part No.: 2442PDistrelec Article No.: 18051294
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Flat Nose Pliers

Overall Length

146 mm

Tip Style

Straight

ESD Safe

Yes

Material

Tool Steel

Jaw Length

33,5mm

Model Number

2442

Distrelec Product Id

18051294

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 354.32

AED 354.32 Each (ex VAT)

AED 372.04

AED 372.04 Each (inc. VAT)

Weller Erem 2442 Flat Nose Pliers, 146 mm Overall, Straight Tip, 33,5mm Jaw, ESD

AED 354.32

AED 354.32 Each (ex VAT)

AED 372.04

AED 372.04 Each (inc. VAT)

Weller Erem 2442 Flat Nose Pliers, 146 mm Overall, Straight Tip, 33,5mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Flat Nose Pliers

Overall Length

146 mm

Tip Style

Straight

ESD Safe

Yes

Material

Tool Steel

Jaw Length

33,5mm

Model Number

2442

Distrelec Product Id

18051294

Country of Origin

Switzerland