Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw

RS Stock No.: 395-339Brand: Weller EremManufacturers Part No.: 543E
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

Material

Tool Steel

Jaw Length

23mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

Weller Erem Long Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

Material

Tool Steel

Jaw Length

23mm

Country of Origin

Switzerland

You may be interested in