Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Erem ESD Safe Tip Cutters

RS Stock No.: 480-5310Brand: Weller EremManufacturers Part No.: 670 EPF
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Tip Cutters

Overall Length

110 mm

Jaw Length

3mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

0.6mm

Cut Type

Flush

Country of Origin

Switzerland

Product details

Erem side cutters, ESD

670EP:

Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm

670EPF:

High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 993.03Each (ex VAT)
Stock information temporarily unavailable.

AED 552.35

AED 552.35 Each (ex VAT)

AED 579.97

AED 579.97 Each (inc. VAT)

Weller Erem ESD Safe Tip Cutters

AED 552.35

AED 552.35 Each (ex VAT)

AED 579.97

AED 579.97 Each (inc. VAT)

Weller Erem ESD Safe Tip Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 993.03Each (ex VAT)

Technical Document

Specifications

Cutter Type

Tip Cutters

Overall Length

110 mm

Jaw Length

3mm

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

0.6mm

Cut Type

Flush

Country of Origin

Switzerland

Product details

Erem side cutters, ESD

670EP:

Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm

670EPF:

High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 993.03Each (ex VAT)