Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller MG100S, 100 → 240 V c.a. Solder Fume Extractor, HEPA H13, 100W, Type F - Schuko plug, Type G - British

RS Stock No.: 174-178Brand: WellerManufacturers Part No.: 100-1056-ESDN
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

100-1056-ESDN

Model Number

MG100S

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

52dB(A)

Voltage Rating

240V

Voltage Rating

100 → 240 V c.a.

Wattage

100W

Weight

15kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

210mm

Height

610mm

Width

460mm

Filter Full Alarm

Yes

Maximum Airflow Rate

140m³/h

Speed Setting

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 9,191.60

AED 9,191.60 Each (ex VAT)

AED 9,651.18

AED 9,651.18 Each (inc. VAT)

Weller MG100S, 100 → 240 V c.a. Solder Fume Extractor, HEPA H13, 100W, Type F - Schuko plug, Type G - British

AED 9,191.60

AED 9,191.60 Each (ex VAT)

AED 9,651.18

AED 9,651.18 Each (inc. VAT)

Weller MG100S, 100 → 240 V c.a. Solder Fume Extractor, HEPA H13, 100W, Type F - Schuko plug, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

100-1056-ESDN

Model Number

MG100S

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

52dB(A)

Voltage Rating

240V

Voltage Rating

100 → 240 V c.a.

Wattage

100W

Weight

15kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

210mm

Height

610mm

Width

460mm

Filter Full Alarm

Yes

Maximum Airflow Rate

140m³/h

Speed Setting

Yes

Country of Origin

Hungary