Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller 145-1002-ESDN Solder Fume Extractor, HEPA H13, 100W

RS Stock No.: 174-185Brand: WellerManufacturers Part No.: 145-1002-ESDN
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

145-1002-ESDN

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Wattage

100W

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 10,516.40

AED 10,516.40 Each (ex VAT)

AED 11,042.22

AED 11,042.22 Each (inc. VAT)

Weller 145-1002-ESDN Solder Fume Extractor, HEPA H13, 100W

AED 10,516.40

AED 10,516.40 Each (ex VAT)

AED 11,042.22

AED 11,042.22 Each (inc. VAT)

Weller 145-1002-ESDN Solder Fume Extractor, HEPA H13, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

145-1002-ESDN

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Wattage

100W

Country of Origin

Hungary