Weller 3-0F07 Flexible Extraction Arm

RS Stock No.: 174-191Brand: WellerManufacturers Part No.: 3-0F07
brand-logo

Technical Document

Specifications

Brand

Weller

Type

Flexible Extraction Arm

Compatible With

Easy-Click 60

Model Number

3-0F07

ESD Safe

Yes

Length

0.7m

Arm Type

Adjustable Cross Arm

Width

32mm

Country of Origin

Sweden

AED 772.70

AED 772.70 Each (ex VAT)

AED 811.33

AED 811.33 Each (inc. VAT)

Weller 3-0F07 Flexible Extraction Arm

AED 772.70

AED 772.70 Each (ex VAT)

AED 811.33

AED 811.33 Each (inc. VAT)

Weller 3-0F07 Flexible Extraction Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Weller

Type

Flexible Extraction Arm

Compatible With

Easy-Click 60

Model Number

3-0F07

ESD Safe

Yes

Length

0.7m

Arm Type

Adjustable Cross Arm

Width

32mm

Country of Origin

Sweden