Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weller PTBB8 (425°C) 2.4 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)

RS Stock No.: 516-656Brand: WellerManufacturers Part No.: 4PTBB8-1
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

PTBB8 (425°C)

Tip Shape

Bevel

For Use With

TCP (series (old generation)

Tip Size

2.4 mm

Tip Series

PT

Country of Origin

Netherlands

Product details

Weller PT soldering tips for TCP soldering irons

The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.

Range of tips includes the following:
209-1799 - TIP PT-A6
162-6546 - TIP PT-A7
162-6603 - TIP PT-A8
209-1806 - TIP PT-B6
162-6619 - TIP PT-B8
310-0838 - TIP PT-B9
209-1890 - TIP PT-BS7
162-6625 - TIP PT-C8
310-0844 - TIP PT-C9
209-1878 - TIP PT-D7
209-1884 - TIP PT-D8
310-0866 - TIP PT-D9
516-426 - TIP PT-E8
516-555 - TIP PT-F7
516-561 - TIP PT-F8
516-476 - TIP 4PTL6-1
209-1963 - TIP PT-06
516-397 - TIP 4PTB7-1
516-599 - TIP 4PTAA7-1
162-9832 - CONICAL TIP 0.4/27 T0054136799
162-9860 - CONICAL TIP 4PTS8-1

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians

Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
Radio-controlled
Repairs
Small appliances and engines

FAQs

How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Tips

Stock information temporarily unavailable.

P.O.A.

Weller PTBB8 (425°C) 2.4 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)

P.O.A.

Weller PTBB8 (425°C) 2.4 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

PTBB8 (425°C)

Tip Shape

Bevel

For Use With

TCP (series (old generation)

Tip Size

2.4 mm

Tip Series

PT

Country of Origin

Netherlands

Product details

Weller PT soldering tips for TCP soldering irons

The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.

Range of tips includes the following:
209-1799 - TIP PT-A6
162-6546 - TIP PT-A7
162-6603 - TIP PT-A8
209-1806 - TIP PT-B6
162-6619 - TIP PT-B8
310-0838 - TIP PT-B9
209-1890 - TIP PT-BS7
162-6625 - TIP PT-C8
310-0844 - TIP PT-C9
209-1878 - TIP PT-D7
209-1884 - TIP PT-D8
310-0866 - TIP PT-D9
516-426 - TIP PT-E8
516-555 - TIP PT-F7
516-561 - TIP PT-F8
516-476 - TIP 4PTL6-1
209-1963 - TIP PT-06
516-397 - TIP 4PTB7-1
516-599 - TIP 4PTAA7-1
162-9832 - CONICAL TIP 0.4/27 T0054136799
162-9860 - CONICAL TIP 4PTS8-1

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians

Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs
Radio-controlled
Repairs
Small appliances and engines

FAQs

How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Tips