Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Standard Pyropen, Piezo

RS Stock No.: 162-8104Brand: WellerManufacturers Part No.: 70 01 05
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

70 01 05

Tip Shape

Conical

For Use With

Standard Pyropen, Piezo

Tip Size

0.5 mm

Tip Series

70 01

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen Piezo Soldering Irons

Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor solder points or faulty tools. Every soldering tip is designed for a specific application and the types include the most common shapes which include conical and chisel.
These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:

  • 161-9958 - T0051612599, 70 01 06 Straight Conical Soldering Iron Tip

  • 161-9964 - T0051614399, 70 01 53, 7mm Hot Air Desoldering Nozzle

  • 161-9986 - T0051613299, 70 01 13, 5mm Straight Chisel Soldering Iron Tip

  • 161-9992 - T0051613099, 70 01 11, 8mm Straight Chisel Soldering Iron Tip

  • 162-2409 - T0051615899, 7001 54 Soldering Iron Reflector

  • 162-8104 - T0051612499, 70 01 05, 0.5mm Straight Conical Soldering Iron Tip

  • 162-9810 - T0051614199, 70 01 51, 3.3mm Hot Air Desoldering Nozzle

  • 660-911 - T0051612399, 70 01 04, 2mm Straight Hoof Soldering Iron Tip

Features and Benefits:

  • Series has various sizes, tip types such as conical and chisel. Conical tips are suitable for fine precision electronics work. The pointed tip helps to deliver heat to very small areas such as surface mount components. The chisel tip has a broad tip which is great for delivering heat evenly to component leads and pads.

  • For use with pyropen piezo soldering irons

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?

If high quality iron tips are used, they can last for years with the proper care and cleaning.

Gas - Weller

Stock information temporarily unavailable.

AED 70.76

AED 70.76 Each (ex VAT)

AED 74.30

AED 74.30 Each (inc. VAT)

Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Standard Pyropen, Piezo

AED 70.76

AED 70.76 Each (ex VAT)

AED 74.30

AED 74.30 Each (inc. VAT)

Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Standard Pyropen, Piezo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

70 01 05

Tip Shape

Conical

For Use With

Standard Pyropen, Piezo

Tip Size

0.5 mm

Tip Series

70 01

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen Piezo Soldering Irons

Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor solder points or faulty tools. Every soldering tip is designed for a specific application and the types include the most common shapes which include conical and chisel.
These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:

  • 161-9958 - T0051612599, 70 01 06 Straight Conical Soldering Iron Tip

  • 161-9964 - T0051614399, 70 01 53, 7mm Hot Air Desoldering Nozzle

  • 161-9986 - T0051613299, 70 01 13, 5mm Straight Chisel Soldering Iron Tip

  • 161-9992 - T0051613099, 70 01 11, 8mm Straight Chisel Soldering Iron Tip

  • 162-2409 - T0051615899, 7001 54 Soldering Iron Reflector

  • 162-8104 - T0051612499, 70 01 05, 0.5mm Straight Conical Soldering Iron Tip

  • 162-9810 - T0051614199, 70 01 51, 3.3mm Hot Air Desoldering Nozzle

  • 660-911 - T0051612399, 70 01 04, 2mm Straight Hoof Soldering Iron Tip

Features and Benefits:

  • Series has various sizes, tip types such as conical and chisel. Conical tips are suitable for fine precision electronics work. The pointed tip helps to deliver heat to very small areas such as surface mount components. The chisel tip has a broad tip which is great for delivering heat evenly to component leads and pads.

  • For use with pyropen piezo soldering irons

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?

If high quality iron tips are used, they can last for years with the proper care and cleaning.

Gas - Weller