Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons

RS Stock No.: 517-592Brand: WellerManufacturers Part No.: DS 111
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Model Number

DS 111

Desoldering Tool Type

Desoldering Nozzle

Type

Threaded Tiplet

For Use With

DS 22; DS 80 & DSV 80 Desoldering Irons

Country of Origin

Germany

Product details

Weller DS series Desoldering Nozzles

Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.

Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643

Features and Benefits:

• High-quality suction nozzles for Weller Desoldering Irons
• M5 thread
• Compatible with DS 22, DS 80, DSV 80 models
• Manufactured in Germany

Approvals and Certification:

• 2015/863/EU Conform

Typical Applications:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
It's an M5 thread size.

Tips

Stock information temporarily unavailable.

AED 64.38

AED 64.38 Each (ex VAT)

AED 67.60

AED 67.60 Each (inc. VAT)

Weller Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons

AED 64.38

AED 64.38 Each (ex VAT)

AED 67.60

AED 67.60 Each (inc. VAT)

Weller Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

DS 111

Desoldering Tool Type

Desoldering Nozzle

Type

Threaded Tiplet

For Use With

DS 22; DS 80 & DSV 80 Desoldering Irons

Country of Origin

Germany

Product details

Weller DS series Desoldering Nozzles

Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.

Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643

Features and Benefits:

• High-quality suction nozzles for Weller Desoldering Irons
• M5 thread
• Compatible with DS 22, DS 80, DSV 80 models
• Manufactured in Germany

Approvals and Certification:

• 2015/863/EU Conform

Typical Applications:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
It's an M5 thread size.

Tips