Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Weller DS Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons

RS Stock No.: 517-637Brand: WellerManufacturers Part No.: DS 115Distrelec Article No.: 30422254
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Model Number

DS 115

Desoldering Tool Type

Desoldering Nozzle

Nozzle Size

0.7mm

For Use With

DS 22; DS 80 & DSV 80 Desoldering Irons

Nozzle Series

DS

Distrelec Product Id

30422254

Product details

Weller DS series Desoldering Nozzles

Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.

Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643

Features and Benefits:

• High-quality suction nozzles for Weller Desoldering Irons
• M5 thread
• Compatible with DS 22, DS 80, DSV 80 models
• Manufactured in Germany

Approvals and Certification:

• 2015/863/EU Conform

Typical Applications:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
It's an M5 thread size.

Tips

Stock information temporarily unavailable.

AED 64.38

AED 64.38 Each (ex VAT)

AED 67.60

AED 67.60 Each (inc. VAT)

Weller DS Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons

AED 64.38

AED 64.38 Each (ex VAT)

AED 67.60

AED 67.60 Each (inc. VAT)

Weller DS Desoldering Nozzle for use with DS 22; DS 80 & DSV 80 Desoldering Irons
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

DS 115

Desoldering Tool Type

Desoldering Nozzle

Nozzle Size

0.7mm

For Use With

DS 22; DS 80 & DSV 80 Desoldering Irons

Nozzle Series

DS

Distrelec Product Id

30422254

Product details

Weller DS series Desoldering Nozzles

Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.

Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643

Features and Benefits:

• High-quality suction nozzles for Weller Desoldering Irons
• M5 thread
• Compatible with DS 22, DS 80, DSV 80 models
• Manufactured in Germany

Approvals and Certification:

• 2015/863/EU Conform

Typical Applications:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
It's an M5 thread size.

Tips