Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
DX 116
Nozzle Size
1.2mm
For Use With
DSX80 & DXV80 Desoldering Iron
Nozzle Series
DX
Distrelec Product Id
18227787
Country of Origin
Bosnia and Herzegovina
Product details
Weller DX Series Desoldering Iron Nozzles
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104
Features and Benefits:
High-quality suction nozzles for Weller Desoldering Irons
Threadless fixture system
Compatible with DSX 80 and DXV 80 desoldering irons
Long-life iron
Lead free optimised
Manufactured in Germany
Approvals and Certification:
2015/863/EU Conform
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Station Irons - Weller
AED 49.77
AED 49.77 Each (ex VAT)
AED 52.26
AED 52.26 Each (inc. VAT)
1
AED 49.77
AED 49.77 Each (ex VAT)
AED 52.26
AED 52.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
DX 116
Nozzle Size
1.2mm
For Use With
DSX80 & DXV80 Desoldering Iron
Nozzle Series
DX
Distrelec Product Id
18227787
Country of Origin
Bosnia and Herzegovina
Product details
Weller DX Series Desoldering Iron Nozzles
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104
Features and Benefits:
High-quality suction nozzles for Weller Desoldering Irons
Threadless fixture system
Compatible with DSX 80 and DXV 80 desoldering irons
Long-life iron
Lead free optimised
Manufactured in Germany
Approvals and Certification:
2015/863/EU Conform
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.