Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Electric Soldering Iron, 230V, 80W, for use with MTG 20 Long Life Stained Glass Tip

RS Stock No.: 778-2633Brand: WellerManufacturers Part No.: HK2EUSTG
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

HK2EUSTG

Type

Soldering Iron

Wattage

80W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Tip Series

MTG

For Use With

MTG 20 Long Life Stained Glass Tip

Series

HK2

Soldering Tip Temperature

482°C

Country of Origin

Mexico

Product details

HK2 Stained Glass Soldering Iron Kit

HK2 stained glass soldering iron kit, designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures.

HK2 Stained Glass Soldering Iron Kit
Designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures
High-performance LED soldering irons kit, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord strain relief for extended life

Supplied with

SP80N soldering iron, MTG 20 long life stained glass tip 10mm, SG 10 long life stained glass tip 8mm

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

AED 197.45

AED 197.45 Each (ex VAT)

AED 207.32

AED 207.32 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 80W, for use with MTG 20 Long Life Stained Glass Tip

AED 197.45

AED 197.45 Each (ex VAT)

AED 207.32

AED 207.32 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 80W, for use with MTG 20 Long Life Stained Glass Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

HK2EUSTG

Type

Soldering Iron

Wattage

80W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Tip Series

MTG

For Use With

MTG 20 Long Life Stained Glass Tip

Series

HK2

Soldering Tip Temperature

482°C

Country of Origin

Mexico

Product details

HK2 Stained Glass Soldering Iron Kit

HK2 stained glass soldering iron kit, designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures.

HK2 Stained Glass Soldering Iron Kit
Designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures
High-performance LED soldering irons kit, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord strain relief for extended life

Supplied with

SP80N soldering iron, MTG 20 long life stained glass tip 10mm, SG 10 long life stained glass tip 8mm

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Soldering - Weller

You may be interested in