Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WSD 151 Soldering Station 150W, 230V

RS Stock No.: 431-0272Brand: WellerManufacturers Part No.: T0053276699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WSD 151

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WSD 151 Soldering Station 150W, 230V

P.O.A.

Weller WSD 151 Soldering Station 150W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WSD 151

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in