Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WHA 3000P Soldering Station 700W, 230V, 50°C to 550°C

RS Stock No.: 174-015Brand: WellerManufacturers Part No.: T0053334699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WHA 3000P

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

700W

Input Voltage

230V

Output Power

600W

Maximum Operating Temperature

550°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 15,369.25

AED 15,369.25 Each (ex VAT)

AED 16,137.71

AED 16,137.71 Each (inc. VAT)

Weller WHA 3000P Soldering Station 700W, 230V, 50°C to 550°C

AED 15,369.25

AED 15,369.25 Each (ex VAT)

AED 16,137.71

AED 16,137.71 Each (inc. VAT)

Weller WHA 3000P Soldering Station 700W, 230V, 50°C to 550°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WHA 3000P

Tasks Supported

Hot Air

Primary Application Category

Digital Hot Air Desoldering Station

Wattage

700W

Input Voltage

230V

Output Power

600W

Maximum Operating Temperature

550°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico