Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WR3000M Soldering Station 360W, 230V

RS Stock No.: 135-856Brand: WellerManufacturers Part No.: T0053368699
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR3000M

Tasks Supported

Desoldering

Plug Type

Type F - Schuko plug

Wattage

360W

Input Voltage

230V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WR3000M Soldering Station 360W, 230V

P.O.A.

Weller WR3000M Soldering Station 360W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR3000M

Tasks Supported

Desoldering

Plug Type

Type F - Schuko plug

Wattage

360W

Input Voltage

230V

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Product details

Rework - Weller

You may be interested in