Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WD 1000T Soldering Station 80W, 230V

RS Stock No.: 390-912Brand: WellerManufacturers Part No.: T0053402670N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WD 1000T

Plug Type

UK

Tasks Supported

Desoldering / Soldering

Wattage

80W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

WD 1000 Digital Soldering Stations

Features and Benefits

Processor-controlled supply units, with full-contrast LCD
Three configurable set temperatures and direct selection, automatic tool detection
Functions: temperature reduction, remote ID,customer-specific calibration and locking
Hard-earthed as standard
Model WD 1M with high-speed control and USB interface, suitable for use with WMRP or WMRT micro tools
Soldering tips LT Series, see Order no. 518-6171 ff

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918

Supplied with

WD 1000, stock no. 505-2191: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10 safety stand
WD 1000 M, stock no. 602-2062: WD 1M supply unit with mains cable, WMRP 24 V / 40 W soldering iron with RT3 soldering tip, WDH 50 switching device
WD 1000T, stock no. 390-912: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10T safety stand with Stop+Go

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WD 1000T Soldering Station 80W, 230V

P.O.A.

Weller WD 1000T Soldering Station 80W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WD 1000T

Plug Type

UK

Tasks Supported

Desoldering / Soldering

Wattage

80W

Input Voltage

230V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

WD 1000 Digital Soldering Stations

Features and Benefits

Processor-controlled supply units, with full-contrast LCD
Three configurable set temperatures and direct selection, automatic tool detection
Functions: temperature reduction, remote ID,customer-specific calibration and locking
Hard-earthed as standard
Model WD 1M with high-speed control and USB interface, suitable for use with WMRP or WMRT micro tools
Soldering tips LT Series, see Order no. 518-6171 ff

Additional Information

WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918

Supplied with

WD 1000, stock no. 505-2191: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10 safety stand
WD 1000 M, stock no. 602-2062: WD 1M supply unit with mains cable, WMRP 24 V / 40 W soldering iron with RT3 soldering tip, WDH 50 switching device
WD 1000T, stock no. 390-912: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10T safety stand with Stop+Go

Soldering - Weller

You may be interested in