Weller WT 1 H Power Unit 150W, 230V, 50°C to 450°C

RS Stock No.: 122-7913Brand: WellerManufacturers Part No.: T0053435399
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1 H

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

211W

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

AED 2,019.31

AED 2,019.31 Each (ex VAT)

AED 2,120.28

AED 2,120.28 Each (inc. VAT)

Weller WT 1 H Power Unit 150W, 230V, 50°C to 450°C

AED 2,019.31

AED 2,019.31 Each (ex VAT)

AED 2,120.28

AED 2,120.28 Each (inc. VAT)

Weller WT 1 H Power Unit 150W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WT 1 H

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Primary Application Category

Soldering

Wattage

211W

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

550°C

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in