Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WT 1010H Soldering Station 217W, 230V, 50°C to 450°C

RS Stock No.: 179-750Brand: WellerManufacturers Part No.: T0053438699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT 1010H

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Wattage

217W

Primary Application Category

Soldering

Input Voltage

230V

Soldering Tip Temperature

50°C

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 2,524.85

AED 2,524.85 Each (ex VAT)

AED 2,651.09

AED 2,651.09 Each (inc. VAT)

Weller WT 1010H Soldering Station 217W, 230V, 50°C to 450°C

AED 2,524.85

AED 2,524.85 Each (ex VAT)

AED 2,651.09

AED 2,651.09 Each (inc. VAT)

Weller WT 1010H Soldering Station 217W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WT 1010H

Plug Type

British 3 pin BS 1363

Tasks Supported

Soldering

Wattage

217W

Primary Application Category

Soldering

Input Voltage

230V

Soldering Tip Temperature

50°C

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico