Technical Document
Specifications
Brand
WellerModel Number
WT 1011H
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
219W
Input Voltage
230V
Soldering Tip Temperature
50 - 550°C
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico
AED 2,920.00
AED 2,920.00 Each (ex VAT)
AED 3,066.00
AED 3,066.00 Each (inc. VAT)
1
AED 2,920.00
AED 2,920.00 Each (ex VAT)
AED 3,066.00
AED 3,066.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
WT 1011H
Tasks Supported
Soldering
Primary Application Category
Soldering
Wattage
219W
Input Voltage
230V
Soldering Tip Temperature
50 - 550°C
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico