Weller WT1012 Soldering Station 95W, 230V, 50°C to 450°C

RS Stock No.: 192-4525Brand: WellerManufacturers Part No.: T0053440390
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WT1012

Tasks Supported

Soldering

Wattage

95W

Input Voltage

230V

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 1,730.56

AED 1,730.56 Each (ex VAT)

AED 1,817.09

AED 1,817.09 Each (inc. VAT)

Weller WT1012 Soldering Station 95W, 230V, 50°C to 450°C

AED 1,730.56

AED 1,730.56 Each (ex VAT)

AED 1,817.09

AED 1,817.09 Each (inc. VAT)

Weller WT1012 Soldering Station 95W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WT1012

Tasks Supported

Soldering

Wattage

95W

Input Voltage

230V

Output Power

95W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

You may be interested in