Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller Zero Smog 20T, 230V Solder Fume Extractor, HEPA H13, 530W, Type F - Schuko plug, Type G - British 3-pin

RS Stock No.: 174-143Brand: WellerManufacturers Part No.: T0053670699N
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

T0053670699N

Model Number

Zero Smog 20T

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Noise Level

51dB(A)

Voltage Rating

230V

Wattage

530VA

Wattage

530W

ESD Safe

Yes

Weight

45kg

Plug Type

USB

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

450mm

Height

695mm

Width

450mm

Filter Full Alarm

Yes

Maximum Airflow Rate

100m³/h

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 22,367.95

AED 22,367.95 Each (ex VAT)

AED 23,486.35

AED 23,486.35 Each (inc. VAT)

Weller Zero Smog 20T, 230V Solder Fume Extractor, HEPA H13, 530W, Type F - Schuko plug, Type G - British 3-pin

AED 22,367.95

AED 22,367.95 Each (ex VAT)

AED 23,486.35

AED 23,486.35 Each (inc. VAT)

Weller Zero Smog 20T, 230V Solder Fume Extractor, HEPA H13, 530W, Type F - Schuko plug, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

T0053670699N

Model Number

Zero Smog 20T

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Noise Level

51dB(A)

Voltage Rating

230V

Wattage

530VA

Wattage

530W

ESD Safe

Yes

Weight

45kg

Plug Type

USB

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

450mm

Height

695mm

Width

450mm

Filter Full Alarm

Yes

Maximum Airflow Rate

100m³/h

Country of Origin

Hungary