Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller XT D 4.6 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120

RS Stock No.: 533-137Brand: WellerManufacturers Part No.: T0054470699
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

XT D

Tip Shape

Screwdriver

For Use With

WXP120, WP120

Tip Size

4.6 mm

Tip Series

XT

Country of Origin

Germany

Product details

WD1000HPT Soldering Station

Soldering tool with Stop & Go safety rest

WD1M Power Unit
WP120 Soldering Iron
WDH10T Stop & Go safety rest
Power supply: 230 V –50 / 60 Hz
Power: 160 W
Safety class: I (power unit); III (soldering iron)
Temperature range: 50 → 450 °C
Temperature accuracy: ±9 °C
Temperature stability: ±5 °C
Soldering tip leakage resistance: < 2 Ω (tip to ground)
Soldering tip leakage current: < 2 mV (tip to ground)
Dimensions (Length x Width x Height): 134 x 108 x 147 mm
Supplied with: Power supply cable - Instructions for use - Safety information - Potential equalisation connector (telephone type) Pencil and stand

Soldering - Weller

Stock information temporarily unavailable.

P.O.A.

Weller XT D 4.6 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120

P.O.A.

Weller XT D 4.6 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

XT D

Tip Shape

Screwdriver

For Use With

WXP120, WP120

Tip Size

4.6 mm

Tip Series

XT

Country of Origin

Germany

Product details

WD1000HPT Soldering Station

Soldering tool with Stop & Go safety rest

WD1M Power Unit
WP120 Soldering Iron
WDH10T Stop & Go safety rest
Power supply: 230 V –50 / 60 Hz
Power: 160 W
Safety class: I (power unit); III (soldering iron)
Temperature range: 50 → 450 °C
Temperature accuracy: ±9 °C
Temperature stability: ±5 °C
Soldering tip leakage resistance: < 2 Ω (tip to ground)
Soldering tip leakage current: < 2 mV (tip to ground)
Dimensions (Length x Width x Height): 134 x 108 x 147 mm
Supplied with: Power supply cable - Instructions for use - Safety information - Potential equalisation connector (telephone type) Pencil and stand

Soldering - Weller