Weller Electric Soldering Iron, 230V, 200W

Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W 201
Model Number
W201
Type
Soldering Iron
Wattage
200W
Input Voltage
230V
Plug Type
Type F - Schuko plug
Tip Series
CT2
Soldering Tip Temperature
370°C
Distrelec Product Id
30401409
Country of Origin
Mexico
Product details
W201, 200 W Magnastat Line Voltage Soldering Iron.
Weller W201 Magnastat controlled electric soldering iron is an amazing solder tool suppled with a CT2 F7 soldering iron tip and a solder safety rest. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip.
Features and Benefits.
- Model W 201 Magnastat soldering iron.
- Line voltage.
- Built-in ferro magnetic sensing system.
- Voltage 230 V ac.
- Power 200 W.
- Tip type HM.
- Tip range CT2 (LT, PT).
- Temperature range to 370°C.
- ESD safe.
- EMEA power cable.
- Pre-selected solder tip temperatures.
- Versatile soldering iron.
Soldering Tip Temperature Ranges Available.
- 260°C.
- 310°C.
- 370°C.
- 425°C.
- 480°C.
What is Included?
- W 201 Soldering Iron.
- Soldering safety rest.
- CT2 F7 soldering tip.
Weller Solder Tips and Cleaners Available.
Other Magnastat Soldering Irons Available.
Station Irons - Weller
AED 752.64
AED 752.64 Each (ex VAT)
AED 790.27
AED 790.27 Each (inc. VAT)
1
AED 752.64
AED 752.64 Each (ex VAT)
AED 790.27
AED 790.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W 201
Model Number
W201
Type
Soldering Iron
Wattage
200W
Input Voltage
230V
Plug Type
Type F - Schuko plug
Tip Series
CT2
Soldering Tip Temperature
370°C
Distrelec Product Id
30401409
Country of Origin
Mexico
Product details
W201, 200 W Magnastat Line Voltage Soldering Iron.
Weller W201 Magnastat controlled electric soldering iron is an amazing solder tool suppled with a CT2 F7 soldering iron tip and a solder safety rest. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip.
Features and Benefits.
- Model W 201 Magnastat soldering iron.
- Line voltage.
- Built-in ferro magnetic sensing system.
- Voltage 230 V ac.
- Power 200 W.
- Tip type HM.
- Tip range CT2 (LT, PT).
- Temperature range to 370°C.
- ESD safe.
- EMEA power cable.
- Pre-selected solder tip temperatures.
- Versatile soldering iron.
Soldering Tip Temperature Ranges Available.
- 260°C.
- 310°C.
- 370°C.
- 425°C.
- 480°C.
What is Included?
- W 201 Soldering Iron.
- Soldering safety rest.
- CT2 F7 soldering tip.