Weller Electric Soldering Iron, 230V, 200W

Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W 201
Type
Soldering Iron
Wattage
200W
Input Voltage
230V
Plug Type
UK
Tip Series
CT
Soldering Tip Temperature
370°C
Country of Origin
Mexico
Product details
Weller W Range Electric Soldering Irons
Introducing the W Range Electric Soldering Irons from Weller. These irons are Magnastat soldering irons, a nonsense series that offer simple yet robust soldering experience. Within the range, there is an iron to suit most applications and available in both 120 V and 230 V configurations. There plenty of power too, 60W, 100W or 200W plus a cord length of 1.5 m.
Why would you buy this product?
The W range offers the perfect tool to complement any soldering station or tool kit. Upon inspection, you can feel the quality and the engineering excellence that has gone into the design. It is perfectly weighted, made from quality materials and simple to use.
What is the Magnastat System?
The Weller Magnastat system operates through a ferromagnetic sensing device which changes its characteristics when specific temperatures are reached. This causes it to either attract or repel a permanent magnet which operates a power supply switch.
Power to the heating element can be quickly switched on or off to either provide extra power for soldering operations or reduce power when idling.
What about tips?
The W range is supplied with a CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the shape and size.
Features and Benefits
- Magnastat soldering irons
- Robust
- Feels great in your hand
- 120 V and 230 V configurations
- 60W, 100 W or 200 W
- Cord length of 1.5 m
- Temperature range of 260-480 °C
- Supplied with a CT series soldering tip
W Range Model Electric Soldering Irons
Weller W 61, 60W, Type F - Schuko plug; RS stock no: 162-6760
Weller W 101, 100W, Type F - Schuko plug; RS stock no: 162-6849
Weller W 101, 100W, UK Plug; RS stock no: 337-4118
Weller W 201E, 200W UK plug; RS stock no: 660-315
Weller W 201, 200W, UK Plug; RS stock no: 660-309
Weller W 201, 200W, Type F - Schuko plug; RS stock no: 496-962
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers Electricians
- Metalworkers
- Jewellers
FAQs
What tips are supplied?
- 60 W soldering irons are supplied with CT5
- 100 W soldering irons are supplied with CT6
- 200 W soldering irons are supplied with CT2 F7
What is the best solder paste & wire?
Please browse our range of Solder Pastes and Solder for your desired applications.
Station Irons - Weller
AED 697.00
AED 697.00 Each (ex VAT)
AED 731.85
AED 731.85 Each (inc. VAT)
1
AED 697.00
AED 697.00 Each (ex VAT)
AED 731.85
AED 731.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerPower Type
Electric
Model Number
W 201
Type
Soldering Iron
Wattage
200W
Input Voltage
230V
Plug Type
UK
Tip Series
CT
Soldering Tip Temperature
370°C
Country of Origin
Mexico
Product details
Weller W Range Electric Soldering Irons
Introducing the W Range Electric Soldering Irons from Weller. These irons are Magnastat soldering irons, a nonsense series that offer simple yet robust soldering experience. Within the range, there is an iron to suit most applications and available in both 120 V and 230 V configurations. There plenty of power too, 60W, 100W or 200W plus a cord length of 1.5 m.
Why would you buy this product?
The W range offers the perfect tool to complement any soldering station or tool kit. Upon inspection, you can feel the quality and the engineering excellence that has gone into the design. It is perfectly weighted, made from quality materials and simple to use.
What is the Magnastat System?
The Weller Magnastat system operates through a ferromagnetic sensing device which changes its characteristics when specific temperatures are reached. This causes it to either attract or repel a permanent magnet which operates a power supply switch.
Power to the heating element can be quickly switched on or off to either provide extra power for soldering operations or reduce power when idling.
What about tips?
The W range is supplied with a CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the shape and size.
Features and Benefits
- Magnastat soldering irons
- Robust
- Feels great in your hand
- 120 V and 230 V configurations
- 60W, 100 W or 200 W
- Cord length of 1.5 m
- Temperature range of 260-480 °C
- Supplied with a CT series soldering tip
W Range Model Electric Soldering Irons
Weller W 61, 60W, Type F - Schuko plug; RS stock no: 162-6760
Weller W 101, 100W, Type F - Schuko plug; RS stock no: 162-6849
Weller W 101, 100W, UK Plug; RS stock no: 337-4118
Weller W 201E, 200W UK plug; RS stock no: 660-315
Weller W 201, 200W, UK Plug; RS stock no: 660-309
Weller W 201, 200W, Type F - Schuko plug; RS stock no: 496-962
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronics prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers Electricians
- Metalworkers
- Jewellers
FAQs
What tips are supplied?
- 60 W soldering irons are supplied with CT5
- 100 W soldering irons are supplied with CT6
- 200 W soldering irons are supplied with CT2 F7
What is the best solder paste & wire?
Please browse our range of Solder Pastes and Solder for your desired applications.