Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller 1 Desoldering Nozzle for use with WLSK 200 W

RS Stock No.: 267-4652Brand: WellerManufacturers Part No.: WLSK200T38
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Model Number

WLSK200T38

Desoldering Tool Type

Desoldering Nozzle

Type

Soldering Iron Tip

Nozzle Size

9.5mm

For Use With

WLSK 200 W

Number of Pieces

1

Country of Origin

United States

Stock information temporarily unavailable.

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

Weller 1 Desoldering Nozzle for use with WLSK 200 W

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

Weller 1 Desoldering Nozzle for use with WLSK 200 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WLSK200T38

Desoldering Tool Type

Desoldering Nozzle

Type

Soldering Iron Tip

Nozzle Size

9.5mm

For Use With

WLSK 200 W

Number of Pieces

1

Country of Origin

United States