Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weller WXR 3030 Rework Station 237W, 230V, 100°C to 450°C

RS Stock No.: 830-3580Brand: WellerManufacturers Part No.: WXR 3030Distrelec Article No.: 11094020
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3030

Tasks Supported

Desoldering / Hot Air / Soldering

Wattage

237W

Primary Application Category

Desoldering, Hot Air, Soldering

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094020

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 15,976.30

AED 15,976.30 Each (ex VAT)

AED 16,775.12

AED 16,775.12 Each (inc. VAT)

Weller WXR 3030 Rework Station 237W, 230V, 100°C to 450°C

AED 15,976.30

AED 15,976.30 Each (ex VAT)

AED 16,775.12

AED 16,775.12 Each (inc. VAT)

Weller WXR 3030 Rework Station 237W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3030

Tasks Supported

Desoldering / Hot Air / Soldering

Wattage

237W

Primary Application Category

Desoldering, Hot Air, Soldering

Input Voltage

230V

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094020

Country of Origin

Mexico

You may be interested in