Weller WXR 3031 Rework Station 600W, 230V, 100°C to 450°C

RS Stock No.: 830-3584Brand: WellerManufacturers Part No.: WXR 3031Distrelec Article No.: 11094021
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3031

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

238W

Wattage

600W

Input Voltage

230V

Output Power

420W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094021

Country of Origin

Mexico

Product details

Rework - Weller

Stock information temporarily unavailable.

AED 17,338.81

AED 17,338.81 Each (ex VAT)

AED 18,205.75

AED 18,205.75 Each (inc. VAT)

Weller WXR 3031 Rework Station 600W, 230V, 100°C to 450°C

AED 17,338.81

AED 17,338.81 Each (ex VAT)

AED 18,205.75

AED 18,205.75 Each (inc. VAT)

Weller WXR 3031 Rework Station 600W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WXR 3031

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Hot Air / Soldering

Primary Application Category

Desoldering, Hot Air, Soldering

Wattage

238W

Wattage

600W

Input Voltage

230V

Output Power

420W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

11094021

Country of Origin

Mexico

Product details

Rework - Weller