Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Welwyn 2.7kΩ Wire Wound Resistor 3W ±5% W21-2K7JI

RS Stock No.: 139-3257Brand: WelwynManufacturers Part No.: W21-2K7JI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

2.7kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,202.50

AED 3.202 Each (In a Box of 1000) (ex VAT)

AED 3,362.62

AED 3.362 Each (In a Box of 1000) (inc. VAT)

Welwyn 2.7kΩ Wire Wound Resistor 3W ±5% W21-2K7JI

AED 3,202.50

AED 3.202 Each (In a Box of 1000) (ex VAT)

AED 3,362.62

AED 3.362 Each (In a Box of 1000) (inc. VAT)

Welwyn 2.7kΩ Wire Wound Resistor 3W ±5% W21-2K7JI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Welwyn

Resistance

2.7kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more