Technical Document
Specifications
Brand
WelwynResistance
5.6Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
AED 28.88
AED 5.775 Each (In a Bag of 5) (ex VAT)
AED 30.32
AED 6.064 Each (In a Bag of 5) (inc. VAT)
5
AED 28.88
AED 5.775 Each (In a Bag of 5) (ex VAT)
AED 30.32
AED 6.064 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 95 | AED 5.775 | AED 28.88 |
100 - 245 | AED 3.045 | AED 15.22 |
250 - 495 | AED 2.782 | AED 13.91 |
500+ | AED 2.572 | AED 12.86 |
Technical Document
Specifications
Brand
WelwynResistance
5.6Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C