Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Welwyn 68Ω Wire Wound Wirewound Resistor 14W ±5% W24-68RJI

RS Stock No.: 199-5943Brand: WelwynManufacturers Part No.: W24-68RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

68Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
AED 74.639Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 68Ω Wire Wound Wirewound Resistor 14W ±5% W24-68RJI
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 68Ω Wire Wound Wirewound Resistor 14W ±5% W24-68RJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
AED 74.639Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

68Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
AED 74.639Each (In a Pack of 5) (ex VAT)