Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger SwissGear 16in Laptop Backpack

RS Stock No.: 719-4828Brand: Wenger SwissGearManufacturers Part No.: GA-7335-07
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

16in

Material

PET, Vinyl

External Dimensions

356 x 528 x 51mm

Weight

1.1kg

External Depth

51mm

External Width

356mm

External Height

528mm

Country of Origin

China

Product details

Swissgear Granite Backpack 15.6in.

Lightweight and sporty, the GRANITE computer backpack fits up to a 15.6 laptop and is a comfortable carrying alternative to traditional computer cases. Features include a SWISSGUARD computer pocket, shoulder strap mesh pocket, padded shoulder

Fits most 15in./15.4in. Notebooks
SWISSGUARD Computer Pocket
Air-Flow Back Padding
Comfort-Fit Shoulder Straps
Essentials Organizer
Case Base Stabilizer Platform

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
AED 557.29Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 16in Laptop Backpack

P.O.A.

Wenger SwissGear 16in Laptop Backpack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
AED 557.29Each (ex VAT)

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

16in

Material

PET, Vinyl

External Dimensions

356 x 528 x 51mm

Weight

1.1kg

External Depth

51mm

External Width

356mm

External Height

528mm

Country of Origin

China

Product details

Swissgear Granite Backpack 15.6in.

Lightweight and sporty, the GRANITE computer backpack fits up to a 15.6 laptop and is a comfortable carrying alternative to traditional computer cases. Features include a SWISSGUARD computer pocket, shoulder strap mesh pocket, padded shoulder

Fits most 15in./15.4in. Notebooks
SWISSGUARD Computer Pocket
Air-Flow Back Padding
Comfort-Fit Shoulder Straps
Essentials Organizer
Case Base Stabilizer Platform

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
AED 557.29Each (ex VAT)