Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger SwissGear 15.4in Laptop Briefcase, Black

RS Stock No.: 712-1094Brand: Wenger SwissGearManufacturers Part No.: WA-7411-02F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

15.4in

Colour

Black

Material

Vinyl

External Dimensions

431.8 x 406.4 x 177.8mm

External Depth

177.8mm

External Width

431.8mm

External Height

406.4mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 15.4in Laptop Briefcase, Black

P.O.A.

Wenger SwissGear 15.4in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

15.4in

Colour

Black

Material

Vinyl

External Dimensions

431.8 x 406.4 x 177.8mm

External Depth

177.8mm

External Width

431.8mm

External Height

406.4mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in