Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger Gigabyte 15in Laptop Backpack, Black

RS Stock No.: 805-6238Brand: WengerManufacturers Part No.: 600627
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

15in

Colour

Black

Material

Nylon

External Dimensions

180 x 300 x 430mm

Weight

1.1kg

External Depth

180mm

External Width

300mm

External Height

430mm

Model

Gigabyte

Country of Origin

China

Product details

Wenger Gigabyte 15.4 in Notebook Backpack

From Wenger SwissGear, the Gigabyte backpack is capable of holding laptops, notebooks and tablets up to 15 inches. Compact and comfortable, the Gigabyte features shock absorbing shoulder straps and a padded back panel, and is ideal for crowded commutes.

As well as a quick access front pocket and zippered water bottle pocket, the backpack features a padded compartment with scratch-proof lining that helps keep your laptop in pristine condition. It also features lockable zipper pulls for additional security.

• Fits up to 15” MacBook/Ultra/Notebook
• Dual compartment
• Padded laptop compartment with anti-scratch lining
• Case Base Stabiliser Platform
• Shock absorbing shoulder straps
• Lockable zipper pulls
• Quick access pocket

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

AED 565.95

AED 565.95 Each (ex VAT)

AED 594.25

AED 594.25 Each (inc. VAT)

Wenger Gigabyte 15in Laptop Backpack, Black

AED 565.95

AED 565.95 Each (ex VAT)

AED 594.25

AED 594.25 Each (inc. VAT)

Wenger Gigabyte 15in Laptop Backpack, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

15in

Colour

Black

Material

Nylon

External Dimensions

180 x 300 x 430mm

Weight

1.1kg

External Depth

180mm

External Width

300mm

External Height

430mm

Model

Gigabyte

Country of Origin

China

Product details

Wenger Gigabyte 15.4 in Notebook Backpack

From Wenger SwissGear, the Gigabyte backpack is capable of holding laptops, notebooks and tablets up to 15 inches. Compact and comfortable, the Gigabyte features shock absorbing shoulder straps and a padded back panel, and is ideal for crowded commutes.

As well as a quick access front pocket and zippered water bottle pocket, the backpack features a padded compartment with scratch-proof lining that helps keep your laptop in pristine condition. It also features lockable zipper pulls for additional security.

• Fits up to 15” MacBook/Ultra/Notebook
• Dual compartment
• Padded laptop compartment with anti-scratch lining
• Case Base Stabiliser Platform
• Shock absorbing shoulder straps
• Lockable zipper pulls
• Quick access pocket

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.