Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Blade Finish
Matt Nickel
You may be interested in
RS PRO Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 200 mm OverallBrand: RS PRO
AED 30.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wera Flat Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V
1
P.O.A.
Wera Flat Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 200 mm OverallBrand: RS PRO
AED 30.19Each (ex VAT)
Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Blade Finish
Matt Nickel
You may be interested in
RS PRO Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 200 mm OverallBrand: RS PRO
AED 30.19Each (ex VAT)