Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

RS Stock No.: 495-423Brand: WeraManufacturers Part No.: 05003533001Distrelec Article No.: 30035336
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 7mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Socket & Bit Set

Distrelec Product Id

30035336

Product details

42 Piece Zyklop Socket and Ratchet Set

A 42 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.


Sockets


1/4in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.


Ratchet


The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets
Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.

Features & Benefits

• Chrome vanadium steel
• 13 piece sockets with 1/4in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case

Typical Applications



This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.


  • Maintenance

  • Construction

  • Home DIY

  • Mechanics/Car garages

FAQ’s

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.

Stock information temporarily unavailable.

AED 1,159.20

AED 1,159.20 Each (ex VAT)

AED 1,217.16

AED 1,217.16 Each (inc. VAT)

Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

AED 1,159.20

AED 1,159.20 Each (ex VAT)

AED 1,217.16

AED 1,217.16 Each (inc. VAT)

Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

42

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 7mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Socket & Bit Set

Distrelec Product Id

30035336

Product details

42 Piece Zyklop Socket and Ratchet Set

A 42 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.


Sockets


1/4in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.


Ratchet


The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets
Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.

Features & Benefits

• Chrome vanadium steel
• 13 piece sockets with 1/4in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case

Typical Applications



This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.


  • Maintenance

  • Construction

  • Home DIY

  • Mechanics/Car garages

FAQ’s

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.