Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Number of Pieces
12
Finish
Chrome
Material
Chrome Molybdenum Steel
Set Contents
Extension (2), Ratchet Handle (1), Sockets (9)
Drive Type
Square
Country of Origin
Czech Republic
You may be interested in
Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; SlottedBrand: Wera
AED 1,217.16Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wera 12-Piece 1/4 in
1
P.O.A.
Wera 12-Piece 1/4 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; SlottedBrand: Wera
AED 1,217.16Each (ex VAT)
Technical Document
Specifications
Brand
WeraDrive Size
1/4 in
Number of Pieces
12
Finish
Chrome
Material
Chrome Molybdenum Steel
Set Contents
Extension (2), Ratchet Handle (1), Sockets (9)
Drive Type
Square
Country of Origin
Czech Republic
You may be interested in
Wera 42-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; SlottedBrand: Wera
AED 1,217.16Each (ex VAT)