Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Zyklop 3/8 in Square Ratchet with Ratchet Handle, 199 mm Overall

RS Stock No.: 495-451Brand: WeraManufacturers Part No.: 05003550001
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

199 mm

Model

Zyklop

Material

Chrome Vanadium Steel

Product details

Zyklop 3/8 in Rachet Handle

For use with 3/8" square sockets and 3/8" adaptors with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Pushbutton release
Clockwise / Anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle

Stock information temporarily unavailable.

AED 332.80

AED 332.80 Each (ex VAT)

AED 349.44

AED 349.44 Each (inc. VAT)

Wera Zyklop 3/8 in Square Ratchet with Ratchet Handle, 199 mm Overall

AED 332.80

AED 332.80 Each (ex VAT)

AED 349.44

AED 349.44 Each (inc. VAT)

Wera Zyklop 3/8 in Square Ratchet with Ratchet Handle, 199 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

199 mm

Model

Zyklop

Material

Chrome Vanadium Steel

Product details

Zyklop 3/8 in Rachet Handle

For use with 3/8" square sockets and 3/8" adaptors with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Pushbutton release
Clockwise / Anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle