Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Zyklop 1/2 in Square Ratchet, 277 mm Overall

RS Stock No.: 495-401Brand: WeraManufacturers Part No.: 05003600001
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Drive Shape

Square

Overall Length

277 mm

Model

Zyklop

Material

Chrome Vanadium Steel

Product details

Zyklop 1/2 in. Ratchet Handle

For use with " square sockets and " adapters with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Push button release
Clockwise / anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle

You may be interested in
Stock information temporarily unavailable.

AED 349.20

AED 349.20 Each (ex VAT)

AED 366.66

AED 366.66 Each (inc. VAT)

Wera Zyklop 1/2 in Square Ratchet, 277 mm Overall

AED 349.20

AED 349.20 Each (ex VAT)

AED 366.66

AED 366.66 Each (inc. VAT)

Wera Zyklop 1/2 in Square Ratchet, 277 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Drive Shape

Square

Overall Length

277 mm

Model

Zyklop

Material

Chrome Vanadium Steel

Product details

Zyklop 1/2 in. Ratchet Handle

For use with " square sockets and " adapters with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Push button release
Clockwise / anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle

You may be interested in