Technical Document
Specifications
Brand
WeraSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
11.4mm
Finish
Chrome
Overall Length
37 mm
Material
Chrome Vanadium
Country of Origin
Czech Republic
Product details
Wera Zyklop 8790 HMC HF Hex Sockets
Wera Zyklop 8790 HMC Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.
AED 40.37
AED 40.37 Each (ex VAT)
AED 42.39
AED 42.39 Each (inc. VAT)
1
AED 40.37
AED 40.37 Each (ex VAT)
AED 42.39
AED 42.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
11.4mm
Finish
Chrome
Overall Length
37 mm
Material
Chrome Vanadium
Country of Origin
Czech Republic
Product details
Wera Zyklop 8790 HMC HF Hex Sockets
Wera Zyklop 8790 HMC Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.