Technical Document
Specifications
Brand
WeraSpanner Type
Open Ended Spanner
Metric Size
10 mm, 13mm
Material
Chrome Molybdenum Steel
Finish
Chrome
Overall Length
167 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
Joker
Size
10 x 13 mm
Country of Origin
Czech Republic
Product details
Joker Double Open Ended Spanner
Double ended open ended spanner from Wera Joker range with unique jaw design.
Clever holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Double hex geometry
High torque transfer
Open end with 30° return angle for improved fastening
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
AED 114.29
AED 114.29 Each (ex VAT)
AED 120.00
AED 120.00 Each (inc. VAT)
1
AED 114.29
AED 114.29 Each (ex VAT)
AED 120.00
AED 120.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSpanner Type
Open Ended Spanner
Metric Size
10 mm, 13mm
Material
Chrome Molybdenum Steel
Finish
Chrome
Overall Length
167 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
Joker
Size
10 x 13 mm
Country of Origin
Czech Republic
Product details
Joker Double Open Ended Spanner
Double ended open ended spanner from Wera Joker range with unique jaw design.
Clever holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Double hex geometry
High torque transfer
Open end with 30° return angle for improved fastening
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating