Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

RS Stock No.: 812-6309Brand: WeraManufacturers Part No.: 05004018001Distrelec Article No.: 30035338
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

5 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035338

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set

You may be interested in
Stock information temporarily unavailable.

AED 449.20

AED 449.20 Each (ex VAT)

AED 471.66

AED 471.66 Each (inc. VAT)

Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

AED 449.20

AED 449.20 Each (ex VAT)

AED 471.66

AED 471.66 Each (inc. VAT)

Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

5 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035338

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set

You may be interested in