Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 29-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

RS Stock No.: 812-6270Brand: WeraManufacturers Part No.: 05004046001Distrelec Article No.: 30035339
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

10 → 19mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035339

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 847.88

AED 847.88 Each (ex VAT)

AED 890.27

AED 890.27 Each (inc. VAT)

Wera 29-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

AED 847.88

AED 847.88 Each (ex VAT)

AED 890.27

AED 890.27 Each (inc. VAT)

Wera 29-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

10 → 19mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035339

Country of Origin

Czech Republic