Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 6-Piece Metric 1/2 in Bit Socket Set , Hex Bit

RS Stock No.: 127-1160Brand: WeraManufacturers Part No.: 05004210001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

Socket Size

4 → 10mm

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Czech Republic

Product details

Wera Zyklop Bit Socket Sets

1/2in drive socket set with holding function

• Holding function holds screws securely on the tool
• Ideal for use in confined spaces
• Colour-coded for an easier identification
• Knurling on lower socket end for more grip when used manually
• Length: 140 mm

Supplied with

Compact and robust textile box

Stock information temporarily unavailable.

AED 407.45

AED 407.45 Each (ex VAT)

AED 427.82

AED 427.82 Each (inc. VAT)

Wera 6-Piece Metric 1/2 in Bit Socket Set , Hex Bit

AED 407.45

AED 407.45 Each (ex VAT)

AED 427.82

AED 427.82 Each (inc. VAT)

Wera 6-Piece Metric 1/2 in Bit Socket Set , Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

Socket Size

4 → 10mm

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Czech Republic

Product details

Wera Zyklop Bit Socket Sets

1/2in drive socket set with holding function

• Holding function holds screws securely on the tool
• Ideal for use in confined spaces
• Colour-coded for an easier identification
• Knurling on lower socket end for more grip when used manually
• Length: 140 mm

Supplied with

Compact and robust textile box