Wera 1/2 in Drive 83mm Deep Socket, 6 point, 150 mm Overall Length

RS Stock No.: 267-1407Brand: WeraManufacturers Part No.: 05004559001
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Wera

Socket Size

83mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

150 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

Wera 1/2 in Drive 83mm Deep Socket, 6 point, 150 mm Overall Length

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

Wera 1/2 in Drive 83mm Deep Socket, 6 point, 150 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Socket Size

83mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

150 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China