Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
5.5 mm
Blade Length
125 mm
Overall Length
223 mm
VDE/1000V Approved
Yes
Handle Material
Plastic
Blade Finish
Zinc Phosphate
Product details
190i VDE Insulated Nutspinners
Ergonomic handles with anti-roll protection
Shaft length 125 mm
Stock information temporarily unavailable.
AED 71.50
AED 71.50 Each (ex VAT)
AED 75.08
AED 75.08 Each (inc. VAT)
Wera Hexagon Nut Driver, 5.5 mm Tip, VDE/1000V, 125 mm Blade, 223 mm Overall
1
AED 71.50
AED 71.50 Each (ex VAT)
AED 75.08
AED 75.08 Each (inc. VAT)
Wera Hexagon Nut Driver, 5.5 mm Tip, VDE/1000V, 125 mm Blade, 223 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
5.5 mm
Blade Length
125 mm
Overall Length
223 mm
VDE/1000V Approved
Yes
Handle Material
Plastic
Blade Finish
Zinc Phosphate
Product details
190i VDE Insulated Nutspinners
Ergonomic handles with anti-roll protection
Shaft length 125 mm