Wera Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 223 mm Overall

RS Stock No.: 310-0074Brand: WeraManufacturers Part No.: 05005305001
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Wera

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

125 mm

Overall Length

223 mm

VDE/1000V Approved

Yes

Handle Material

Plastic

Blade Finish

Zinc Phosphate

Product details

190i VDE Insulated Nutspinners

Ergonomic handles with anti-roll protection
Shaft length 125 mm

You may be interested in
Stock information temporarily unavailable.

AED 78.54

AED 78.54 Each (ex VAT)

AED 82.47

AED 82.47 Each (inc. VAT)

Wera Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 223 mm Overall

AED 78.54

AED 78.54 Each (ex VAT)

AED 82.47

AED 82.47 Each (inc. VAT)

Wera Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 223 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

125 mm

Overall Length

223 mm

VDE/1000V Approved

Yes

Handle Material

Plastic

Blade Finish

Zinc Phosphate

Product details

190i VDE Insulated Nutspinners

Ergonomic handles with anti-roll protection
Shaft length 125 mm

You may be interested in