Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
8 mm
Blade Length
125 mm
Overall Length
230 mm
VDE/1000V Approved
Yes
Handle Material
Plastic
Blade Finish
Zinc Phosphate
Country of Origin
Germany
Product details
190i VDE Insulated Nutspinners
Ergonomic handles with anti-roll protection
Shaft length 125 mm
AED 88.10
AED 88.10 Each (ex VAT)
AED 92.50
AED 92.50 Each (inc. VAT)
1
AED 88.10
AED 88.10 Each (ex VAT)
AED 92.50
AED 92.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
8 mm
Blade Length
125 mm
Overall Length
230 mm
VDE/1000V Approved
Yes
Handle Material
Plastic
Blade Finish
Zinc Phosphate
Country of Origin
Germany
Product details
190i VDE Insulated Nutspinners
Ergonomic handles with anti-roll protection
Shaft length 125 mm