Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
9
Socket Head Type
6 point
Ratchet Included
No
Set Type
Socket Rail
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 337.47
AED 337.47 Each (ex VAT)
AED 354.34
AED 354.34 Each (inc. VAT)
Wera 9-Piece Imperial 1/4 in Standard Socket Set, 6 point
1
AED 337.47
AED 337.47 Each (ex VAT)
AED 354.34
AED 354.34 Each (inc. VAT)
Wera 9-Piece Imperial 1/4 in Standard Socket Set, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
9
Socket Head Type
6 point
Ratchet Included
No
Set Type
Socket Rail
Country of Origin
Taiwan, Province Of China