Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
8 → 24 mm
Drive Size
3/8 in
Drive Type
Hexagon
Model
05005530001
Number of Pieces
16
Overall Length
280 mm
Country of Origin
Czech Republic
AED 806.87
AED 806.87 Each (ex VAT)
AED 847.21
AED 847.21 Each (inc. VAT)
Wera 3/8 in Hexagon Hexagon Ratchet Screwdriver, 280 mm length
1
AED 806.87
AED 806.87 Each (ex VAT)
AED 847.21
AED 847.21 Each (inc. VAT)
Wera 3/8 in Hexagon Hexagon Ratchet Screwdriver, 280 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WeraTip Type
Hexagon
Tip Size
8 → 24 mm
Drive Size
3/8 in
Drive Type
Hexagon
Model
05005530001
Number of Pieces
16
Overall Length
280 mm
Country of Origin
Czech Republic