Wera Pozidriv Insulated Screwdriver, PZ2 Tip, 200 mm Blade, VDE/1000V, 305 mm Overall

RS Stock No.: 875-8748Brand: WeraManufacturers Part No.: 05006165001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

200 mm

Overall Length

305 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus VDE Pozidriv Screwdrivers (165i)

Precision insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

You may be interested in
Stock information temporarily unavailable.

AED 90.72

AED 90.72 Each (ex VAT)

AED 95.26

AED 95.26 Each (inc. VAT)

Wera Pozidriv Insulated Screwdriver, PZ2 Tip, 200 mm Blade, VDE/1000V, 305 mm Overall

AED 90.72

AED 90.72 Each (ex VAT)

AED 95.26

AED 95.26 Each (inc. VAT)

Wera Pozidriv Insulated Screwdriver, PZ2 Tip, 200 mm Blade, VDE/1000V, 305 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

200 mm

Overall Length

305 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus VDE Pozidriv Screwdrivers (165i)

Precision insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

You may be interested in